-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module, 1 Output, Hybrid, DIP-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC7058
|
Newark | Intelligent Power Module, 650V, Dip, Ipm Power Device:Igbt, Voltage Rating (Vces/Vdss):650V, Current Rating (Ic/Id):30A, Isolation Voltage:2Kv, Ipm Case Style:Dip, Ipm Series:Cipos, Product Range:-, Svhc:No Svhc (27- Rohs Compliant: Yes |Infineon IFCM30T65GDXKMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.5600 | Buy Now |
DISTI #
IFCM30T65GDXKMA1-ND
|
DigiKey | IPM IGBT 650V 30A 24PWRDIP MOD Min Qty: 280 Lead time: 28 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.1229 | Buy Now |
DISTI #
IFCM30T65GDXKMA1
|
Avnet Americas | IPM Module IGBT 13.5 to 16.5V 2.3V 30A 2kV 24-Pin DIP Tube - Rail/Tube (Alt: IFCM30T65GDXKMA1) RoHS: Compliant Min Qty: 280 Package Multiple: 14 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
726-IFCM30T65GDXKMA1
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers IFPS MODULES RoHS: Compliant | 279 |
|
$8.1200 / $14.3300 | Buy Now |
|
Future Electronics | CIPOS™ Mini Series 650 V 370 uA (IPM) Intelligent Power Modules IGBT - MDIP-24 RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 280 Lead time: 28 Weeks Container: Tube | 574Tube |
|
$7.9700 | Buy Now |
DISTI #
IFCM30T65GD
|
TME | IC: driver, IPM,2-phase motor controller, PG-MDIP24, 30A, 60kHz Min Qty: 1 | 0 |
|
$10.2400 / $13.7700 | RFQ |
DISTI #
SP001423504
|
EBV Elektronik | IPM Module IGBT 13.5 to 16.5V 2.3V 30A 2kV 24-Pin DIP Tube (Alt: SP001423504) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 29 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IFCM30T65GDXKMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IFCM30T65GDXKMA1
Infineon Technologies AG
AC-DC Power Factor Correction Module, 1 Output, Hybrid, DIP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DIP-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | INTELLIGENT POWER MODULE(IPM) | |
JESD-30 Code | R-MDFM-X24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Code | DFM | |
Package Equivalence Code | MODULE,25LEAD,4.0 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |