Part Details for IFF450B12ME4S8PB11BPSA1 by Infineon Technologies AG
Overview of IFF450B12ME4S8PB11BPSA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IFF450B12ME4S8PB11BPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IFF450B12ME4S8PB11BPSA1-ND
|
DigiKey | IGBT MOD 1200V 450A 20MW ECONO Min Qty: 6 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$205.8653 / $228.3817 | Buy Now |
DISTI #
IFF450B12ME4S8PB11BPSA1
|
Avnet Americas | Trans IGBT Module 1200V 450A ±20V Screw Mount ECONOD-6 Tray - Trays (Alt: IFF450B12ME4S8PB11BPSA1) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$246.8220 | Buy Now |
DISTI #
726-IFF450B12ME4S8PB
|
Mouser Electronics | IGBT Modules MEDIUM POWER ECONO RoHS: Compliant | 0 |
|
$205.8600 / $227.5000 | Order Now |
DISTI #
IFF450B12ME4S8PB11BPSA1
|
Avnet Americas | Trans IGBT Module 1200V 450A ±20V Screw Mount ECONOD-6 Tray - Trays (Alt: IFF450B12ME4S8PB11BPSA1) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$246.8220 | Buy Now |
Part Details for IFF450B12ME4S8PB11BPSA1
IFF450B12ME4S8PB11BPSA1 CAD Models
IFF450B12ME4S8PB11BPSA1 Part Data Attributes:
|
IFF450B12ME4S8PB11BPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IFF450B12ME4S8PB11BPSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Case Connection | ISOLATED | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
Gate-Emitter Thr Voltage-Max | 6.35 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X13 | |
Number of Elements | 2 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-Channel | |
Reference Standard | IEC-61140 | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 450 ns | |
Turn-on Time-Nom (ton) | 220 ns | |
VCEsat-Max | 2.1 V |