Part Details for IFF600B12ME4B11BPSA1 by PennEngineering (PEM)
Overview of IFF600B12ME4B11BPSA1 by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IFF600B12ME4B11BPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | Trans IGBT Module 1200V 600A 20V Screw Mount ECONOD-5 Tray - Trays | 520 |
|
$158.6300 / $172.0500 | Buy Now |