Datasheets
IFH20048S05 by: XP Power

DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, PLASTIC PACKAGE-9

Part Details for IFH20048S05 by XP Power

Overview of IFH20048S05 by XP Power

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for IFH20048S05

IFH20048S05 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IFH20048S05 Part Data Attributes

IFH20048S05 XP Power
Buy Now Datasheet
Compare Parts:
IFH20048S05 XP Power DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, PLASTIC PACKAGE-9
Part Life Cycle Code Obsolete
Ihs Manufacturer XP POWER LTD
Part Package Code MODULE
Package Description ,
Pin Count 9
Reach Compliance Code compliant
ECCN Code EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V
Input Voltage-Min 36 V
Input Voltage-Nom 48 V
JESD-30 Code R-PDMA-P9
Length 116.8 mm
Load Regulation-Max 0.2%
Number of Functions 1
Number of Outputs 1
Number of Terminals 9
Output Voltage-Max 5.5 V
Output Voltage-Min 4.5 V
Output Voltage-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Seated Height-Max 13.7 mm
Surface Mount NO
Technology HYBRID
Terminal Form PIN/PEG
Terminal Position DUAL
Total Power Output-Max 200 W
Trim/Adjustable Output YES
Width 61 mm

Alternate Parts for IFH20048S05

This table gives cross-reference parts and alternative options found for IFH20048S05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IFH20048S05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
VI-MC30-EUH1-CC DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation IFH20048S05 vs VI-MC30-EUH1-CC
QSB20048S05N DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, PACKAGE-9 XP Power IFH20048S05 vs QSB20048S05N
IFH20048S05N DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, PLASTIC PACKAGE-9 XP Power IFH20048S05 vs IFH20048S05N
VI-MC30-IUH1 DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation IFH20048S05 vs VI-MC30-IUH1
VE-MC30-IU DC-DC Regulated Power Supply Module, 1 Output, 200W, 8.600 X 4.900 INCH, 0.990 INCH HEIGHT, MODULE Vicor Corporation IFH20048S05 vs VE-MC30-IU
VI-LC30-EUH1 DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation IFH20048S05 vs VI-LC30-EUH1
IHA48040A050V-006 DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid TDK Corporation IFH20048S05 vs IHA48040A050V-006
VI-MC30-EU-CC DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation IFH20048S05 vs VI-MC30-EU-CC
VI-MC30-CUH1-CC DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation IFH20048S05 vs VI-MC30-CUH1-CC
VI-MC30-IUH1-CC DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation IFH20048S05 vs VI-MC30-IUH1-CC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IFH20048S05 by XP Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IFH20048S05 by XP Power

  • Please alert me when IFH20048S05 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IFH20048S05 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IFH20048S05 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IFH20048S05 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IFH20048S05.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IFH20048S05 by XP Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: