Part Details for IFL05K-050NB300X200 by TDK Corporation
Overview of IFL05K-050NB300X200 by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IFL05K-050NB300X200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK4608
|
Newark | Emi Shielding Gasket, 300Mm L X 200Mm W Rohs Compliant: Yes |Tdk IFL05K-050NB300X200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$9.0800 / $12.4800 | Buy Now |
DISTI #
59AJ3490
|
Newark | Rfid 300 X 200Mm Sheet/Sheets - Carton |Tdk IFL05K-050NB300X200 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0800 / $11.3100 | Buy Now |
DISTI #
445-IFL05K-050NB300X200-ND
|
DigiKey | RF EMI SHIELD SHEET 300MMX200MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
42 In Stock |
|
$8.1250 / $16.5400 | Buy Now |
DISTI #
IFL05K-050NB300X20
|
Avnet Americas | Magnetic Sheet for RFID 300mm x 200mm Sheet - Boxed Product (Development Kits) (Alt: IFL05K-050NB300X20) Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$10.0649 | Buy Now |
DISTI #
810-IFL05K050NB30X20
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding MAGNETIC SHEETS RFID 300x200mm 0.050mm Thick Sheet RoHS: Compliant | 87 |
|
$8.0000 / $12.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks Container: Box | 0Box |
|
$6.9400 | Buy Now |