Part Details for IFL05K-100NB300X200 by TDK Corporation
Overview of IFL05K-100NB300X200 by TDK Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IFL05K-100NB300X200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK4609
|
Newark | Emi Shielding Gasket, 300Mm L X 200Mm W Rohs Compliant: Yes |Tdk IFL05K-100NB300X200 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 47 |
|
$14.4200 / $18.5700 | Buy Now |
DISTI #
59AJ3493
|
Newark | Rfid 300 X 200Mm Sheet/Sheets - Carton |Tdk IFL05K-100NB300X200 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3400 / $18.8600 | Buy Now |
DISTI #
445-IFL05K-100NB300X200-ND
|
DigiKey | RFID 300 X 200MM SHEET Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
29 In Stock |
|
$17.0650 / $21.6700 | Buy Now |
DISTI #
IFL05K-100NB300X20
|
Avnet Americas | Magnetic Sheet for RFID 300mm x 200mm Sheet - Bulk (Alt: IFL05K-100NB300X20) Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$16.3759 | Buy Now |
DISTI #
810-IFL05K100NB30X20
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding MAGNETIC SHEETS RFID 300x200mm 0.100mm Thick Sheet RoHS: Compliant | 32 |
|
$13.0900 / $18.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$11.5800 | Buy Now |
DISTI #
IFL05K-100NB300X20
|
Avnet Americas | Magnetic Sheet for RFID 300mm x 200mm Sheet - Bulk (Alt: IFL05K-100NB300X20) Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$16.3759 | Buy Now |
DISTI #
3935131
|
element14 Asia-Pacific | EMI SHIELDING GASKET, 300MM L X 200MM W RoHS: Compliant Min Qty: 1 Container: Each | 47 |
|
$13.8788 / $20.0917 | Buy Now |
DISTI #
3935131
|
Farnell | EMI SHIELDING GASKET, 300MM L X 200MM W RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 47 |
|
$13.4741 / $19.4920 | Buy Now |