Part Details for IFL12-050NB300X200 by TDK Corporation
Overview of IFL12-050NB300X200 by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IFL12-050NB300X200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK4615
|
Newark | Emi Shielding Gasket, 300Mm L X 200Mm W Rohs Compliant: Yes |Tdk IFL12-050NB300X200 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.8800 / $11.4400 | Buy Now |
DISTI #
445-9326-ND
|
DigiKey | RF EMI SHIELD SHEET 300MMX200MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
755 In Stock |
|
$11.9480 / $17.3000 | Buy Now |
DISTI #
IFL12-050NB300X200
|
Avnet Americas | Noise Suppression Sheet Magnetic 5MHz to 3GHz 1.5W - Bulk (Alt: IFL12-050NB300X200) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0831 | Buy Now |
DISTI #
810-IFL1205NB300X200
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding MAGNETIC SHEETS EMC Hi Perm 300x200mm 0.050mm Thick Sheet RoHS: Compliant | 35 |
|
$7.3900 / $11.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks Container: Box | 0Box |
|
$7.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
8 Partner Stock |
|
$12.0100 / $15.4800 | Buy Now |