Part Details for IFL16-050RN1HRX300 by TDK Corporation
Overview of IFL16-050RN1HRX300 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IFL16-050RN1HRX300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC3829
|
Newark | -/Roll - Carton |Tdk IFL16-050RN1HRX300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
445-IFL16-050RN1HRX300-ND
|
DigiKey | RF EMI SHIELD TAPE 100MX11.811" Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,491.9300 | Buy Now |
DISTI #
IFL16-050RN1HRX300
|
Avnet Americas | Noise Suppression Sheet Magnetic 0.5MHz to 1GHz 1.5W - Bulk (Alt: IFL16-050RN1HRX300) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3,454.7175 | Buy Now |
DISTI #
810-IFL16050RN1H300
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding MAGNETIC SHEETS EMC Hi Perm 100Mx300mm Top 0.038mm Thick Roll RoHS: Compliant | 0 |
|
$2,419.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Roll | 0Roll |
|
$2,442.3100 | Buy Now |