There are no models available for this part yet.
Overview of IFLP4040DZERR34M01 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for IFLP4040DZERR34M01 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45M5875
|
Newark | Inductor, Shielded, 340Nh, 36A, Smd, Full Reel, Inductance:340Nh, Rms Current (Irms):32A, Inductor Construction:Shielded, Saturation Current (Isat):36A, Product Range:Iflp-4040Dz-01 Series, Inductor Case/Package:- Rohs Compliant: Yes |Vishay IFLP4040DZERR34M01 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
Bristol Electronics | 9 |
|
RFQ | ||||
DISTI #
IFLP4040DZERR34M01
|
Avnet Abacus | Power Inductor (SMD), 340 nH, � 20%, 32 A, Shielded, 36 A, 10.16mm x 10.16mm x 3.81mm (Alt: IFLP4040DZERR34M01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for IFLP4040DZERR34M01 by Vishay Intertechnologies
Part Data Attributes for IFLP4040DZERR34M01 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP, 4343, ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Related Parts for IFLP4040DZERR34M01
-
104CDMCCDS-R36MCFixed Inductors
-
RT0402BRD071K62LFixed Resistors
-
2102429-4Headers and Edge Type Connectors
-
MBRM140T1GRectifier Diodes
-
IRF8301MTRPBFPower Field-Effect Transistors
-
MC68332AMEH16Microcontrollers
-
LP395ZSmall Signal Bipolar Transistors
-
MTC15028S12Power Supply Modules
-
37000400000Electric Fuses