There are no models available for this part yet.
Overview of IFM IDC 20 by M-Jay Electronics Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM1C16D2J110EBLF | Amphenol Communications Solutions | Sofix ® - Cable Plug Kit - Signal - 4x6 - IDC | |
68118-034 | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Wire To Board connector, Quickie IDC Cover. | |
68118-008 | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Wire To Board connector, Quickie IDC Cover. |
Price & Stock for IFM IDC 20 by M-Jay Electronics Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18J5253
|
Newark | Interface Module, Idc, Header-Terminal Block, Convert From:Idc 20 Position Plug, Convert To:Screw Type 20 Position Terminal Block, Rated Current:16A, Rated Voltage:250V, Product Range:-, Terminal Block Interface:Idc |M Jay IFM IDC 20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.6600 / $42.1600 | Buy Now |