Part Details for IFM IDC 34 by M-Jay Electronics Limited
Overview of IFM IDC 34 by M-Jay Electronics Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IFM IDC 34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18J5255
|
Newark | Tb, Interface, Idc 34P Plug, Tb 34P, Convert From:Idc 34 Position Plug, Convert To:Screw Type 34 Position Terminal Block, Rated Current:1A, Rated Voltage:250V, Product Range:-, Svhc:No Svhc (20-Jun-2016), Colour:Green, External Rohs Compliant: Yes |M Jay IFM IDC 34 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$46.9000 / $58.9600 | Buy Now |