Part Details for IFM IDC 50 by M-Jay Electronics Limited
Overview of IFM IDC 50 by M-Jay Electronics Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IFM IDC 50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18J5257
|
Newark | Tb, Interface, Idc 50P Plug, Tb 50P, Convert From:Idc 50 Position Plug, Convert To:Screw Type 50 Position Terminal Block, Rated Current:1A, Rated Voltage:250V, Product Range:- Rohs Compliant: Yes |M Jay IFM IDC 50 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$61.4600 / $70.5900 | Buy Now |