Part Details for IFS285 by ifm efector inc
Overview of IFS285 by ifm efector inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IFS285
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-IFS285-ND
|
DigiKey | SENSOR PROX INDUCTIVE 4MM CYLIND Min Qty: 1 Lead time: 3 Weeks Container: Box |
1 In Stock |
|
$56.5000 | Buy Now |
|
Neutron USA | Inductive sensor M12 x 1, Switching range [Sn] = 4 mm [f], Correction factor 1 (uniform switching distance to all metals), NO, DC PNP, Overall length 60 mm, Protection rating: IP65/IP66/IP67/IP68/IP69K, Switching frequency: 2,000 Hz, M12 connector | 1 |
|
$156.5400 | Buy Now |