-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, 1515, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC1468
|
Newark | Ifsc-1515Ah-01 2.2 20% Er E3 Rohs Compliant: Yes |Vishay IFSC1515AHER2R2M01 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3970 / $0.4250 | Buy Now |
DISTI #
28X2058
|
Newark | Inductor, Shielded, 2.2Uh, 3A, Smd, Full Reel, Inductance:2.2Μh, Rms Current (Irms):3A, Inductor Construction:Shielded, Saturation Current (Isat):3A, Product Range:Ifsc-1515Ah-01 Series, Inductor Case/Package:-, Product Width:3.8Mmrohs Compliant: Yes |Vishay IFSC1515AHER2R2M01 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2440 / $0.2510 | Buy Now |
DISTI #
06X5481
|
Newark | Surface Mount Power Inductor, Ifsc-1515Ah-01 Series, 2.2 H, 20%, Shielded, 0.045 Ohm, 3 A Rohs Compliant: Yes |Vishay IFSC1515AHER2R2M01 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3480 / $0.4650 | Buy Now |
DISTI #
47T5126
|
Newark | Inductor, Shielded, 2.2Uh, 3A, Smd, Inductance:2.2Μh, Rms Current (Irms):3A, Inductor Construction:Shielded, Saturation Current (Isat):3A, Product Range:Ifsc-1515Ah-01 Series, Dc Resistance Max:0.045Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Vishay IFSC1515AHER2R2M01 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3430 | Buy Now |
DISTI #
IFSC1515AHER2R2M01
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 20%, 3.1 A, Shielded, 3.1 A, 4mm x 4mm x 1.8mm - Tape and Reel (Alt: IFSC1515AHER2R2M01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1539 / $0.2384 | Buy Now |
DISTI #
70-IFSC1515AHER2R2M0
|
Mouser Electronics | Power Inductors - SMD 2.2uH 20% RoHS: Compliant | 0 |
|
$0.2060 / $0.4700 | Order Now |
|
Future Electronics | IFSC Series 2.2 uH ±20 % Tolerance 3 A 35 mOhm SMT Shielded Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2250 / $0.2400 | Buy Now |
|
Future Electronics | IFSC Series 2.2 uH ±20 % Tolerance 3 A 35 mOhm SMT Shielded Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2250 / $0.2400 | Buy Now |
|
Bristol Electronics | 390 |
|
RFQ | ||
DISTI #
IFSC1515AHER2R2M01.
|
TTI | Power Inductors - SMD 2.2 UH 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Cut Tape |
Americas - 1840 In Stock |
|
$0.3730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IFSC1515AHER2R2M01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IFSC1515AHER2R2M01
Vishay Intertechnologies
General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, 1515, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 1515 | |
Construction | Rectangular | |
DC Resistance | 0.045 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.8 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |