-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.3uH, 20%, 1 Element, SMD, 1515, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T5128
|
Newark | Inductor, Shielded, 3.3Uh, 2.4A, Smd, Inductance:3.3Μh, Rms Current (Irms):2.7A, Inductor Construction:Shielded, Saturation Current (Isat):2.4A, Product Range:Ifsc-1515Ah-01 Series, Inductor Case/Package:-, Product Length:3.8Mm Rohs Compliant: Yes |Vishay IFSC1515AHER3R3M01 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 514 |
|
$0.3560 / $0.5090 | Buy Now |
DISTI #
06X5483
|
Newark | Surface Mount Power Inductor, Ifsc-1515Ah-01 Series, 3.3 H, 20%, Shielded, 0.056 Ohm, 2.7 A Rohs Compliant: Yes |Vishay IFSC1515AHER3R3M01 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2820 / $0.6770 | Buy Now |
DISTI #
IFSC1515AHER3R3M01
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 20%, 2.75 A, Shielded, 2.45 A, 4mm x 4mm x 1.8mm - Tape and Reel (Alt: IFSC1515AHER3R3M01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1539 / $0.2384 | Buy Now |
DISTI #
47T5128
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 20%, 2.75 A, Shielded, 2.45 A, 4mm x 4mm x 1.8mm - Product that comes on tape, but is not reeled (Alt: 47T5128) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack | 514 Partner Stock |
|
$0.2690 / $0.4880 | Buy Now |
DISTI #
70-IFSC1515AHER3R3M0
|
Mouser Electronics | Power Inductors - SMD 3.3uH 20% RoHS: Compliant | 2529 |
|
$0.1830 / $0.4400 | Buy Now |
DISTI #
V72:2272_09489266
|
Arrow Electronics | Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 2.5A 0.056Ohm DCR 1515 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1744 Container: Cut Strips | Americas - 1668 |
|
$0.1537 / $0.2551 | Buy Now |
|
Future Electronics | IFSC Series 3.3 uH ±20 % Tolerance 2.7 A 56 mOhm SMT Shielded Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.1800 / $0.1930 | Buy Now |
|
Future Electronics | IFSC Series 3.3 uH ±20 % Tolerance 2.7 A 56 mOhm SMT Shielded Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1800 / $0.1930 | Buy Now |
DISTI #
26694586
|
Verical | Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 2.5A 0.056Ohm DCR 1515 T/R RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 1744 | Americas - 1668 |
|
$0.1537 / $0.2173 | Buy Now |
DISTI #
IFSC1515AHER3R3M01.
|
TTI | Power Inductors - SMD 3.3 UH 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Cut Tape |
Americas - 1350 In Stock |
|
$0.4550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IFSC1515AHER3R3M01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IFSC1515AHER3R3M01
Vishay Intertechnologies
General Purpose Inductor, 3.3uH, 20%, 1 Element, SMD, 1515, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 1515 | |
Construction | Rectangular | |
DC Resistance | 0.056 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.8 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |