-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 47uH, 20%, 1 Element, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X5486
|
Newark | Surface Mount Power Inductor, Ifsc-1515Ah-01 Series, 47 H, 20%, Shielded, 0.594 Ohm, 800 Ma Rohs Compliant: Yes |Vishay IFSC1515AHER470M01 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 326 |
|
$0.3110 / $0.4960 | Buy Now |
DISTI #
47T5131
|
Newark | Inductor, Shielded, 47Uh, 560Ma, Smd, Inductance:47Μh, Rms Current (Irms):800Ma, Inductor Construction:Shielded, Saturation Current (Isat):560Ma, Product Range:Ifsc-1515Ah-01 Series, Inductor Case/Package:-, Product Length:3.8Mm Rohs Compliant: Yes |Vishay IFSC1515AHER470M01 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 826 |
|
$0.3030 / $0.4880 | Buy Now |
DISTI #
IFSC1515AHER470M01
|
Avnet Americas | Power Inductor (SMD), 47 uH, ± 20%, 800 mA, Shielded, 580 mA, 4mm x 4mm x 1.8mm - Tape and Reel (Alt: IFSC1515AHER470M01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1539 / $0.2384 | Buy Now |
DISTI #
47T5131
|
Avnet Americas | Power Inductor (SMD), 47 uH, ± 20%, 800 mA, Shielded, 580 mA, 4mm x 4mm x 1.8mm - Product that comes on tape, but is not reeled (Alt: 47T5131) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 500 Partner Stock |
|
$0.2510 / $0.4570 | Buy Now |
DISTI #
70-IFSC1515AHER470M0
|
Mouser Electronics | Power Inductors - SMD 47uH 20% RoHS: Compliant | 12130 |
|
$0.1560 / $0.4000 | Buy Now |
|
Future Electronics | IFSC Series 47 uH ±20 % Tolerance 800 mA 494 mOhm SMT Shielded Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1800 / $0.1930 | Buy Now |
|
Future Electronics | IFSC Series 47 uH ±20 % Tolerance 800 mA 494 mOhm SMT Shielded Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1800 / $0.1930 | Buy Now |
|
Bristol Electronics | 1916 |
|
RFQ | ||
DISTI #
IFSC1515AHER470M01.
|
TTI | Power Inductors - SMD 47 UH 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Cut Tape |
Americas - 760 In Stock |
|
$0.3730 | Buy Now |
DISTI #
IFSC1515AHER470M01
|
TTI | Power Inductors - SMD 47uH 20% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1540 / $0.1740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IFSC1515AHER470M01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IFSC1515AHER470M01
Vishay Intertechnologies
General Purpose Inductor, 47uH, 20%, 1 Element, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 1515 | |
Construction | Rectangular | |
DC Resistance | 0.594 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.8 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.72 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |