-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 6.8uH, 20%, 1 Element, SMD, 1515, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T5132
|
Newark | Inductor, Shielded, 6.8Uh, 1.5A, Smd, Inductance:6.8Μh, Rms Current (Irms):1.9A, Inductor Construction:Shielded, Saturation Current (Isat):1.5A, Product Range:Ifsc-1515Ah-01 Series, Inductor Case/Package:-, Product Length:3.8Mm Rohs Compliant: Yes |Vishay IFSC1515AHER6R8M01 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 52 |
|
$0.0700 | Buy Now |
DISTI #
IFSC1515AHER6R8M01
|
Avnet Americas | Power Inductor (SMD), 6.8 uH, ± 20%, 2.1 A, Shielded, 1.75 A, 4mm x 4mm x 1.8mm - Tape and Reel (Alt: IFSC1515AHER6R8M01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1539 / $0.2384 | Buy Now |
DISTI #
IFSC1515AHER6R8M01
|
Avnet Americas | Power Inductor (SMD), 6.8 uH, ± 20%, 2.1 A, Shielded, 1.75 A, 4mm x 4mm x 1.8mm - Tape and Reel (Alt: IFSC1515AHER6R8M01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1539 / $0.2384 | Buy Now |
DISTI #
47T5132
|
Avnet Americas | Power Inductor (SMD), 6.8 uH, ± 20%, 2.1 A, Shielded, 1.75 A, 4mm x 4mm x 1.8mm - Product that comes on tape, but is not reeled (Alt: 47T5132) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 52 Partner Stock |
|
$0.2970 | Buy Now |
DISTI #
70-IFSC1515AHER6R8M0
|
Mouser Electronics | Power Inductors - SMD 6.8uH 20% RoHS: Compliant | 275 |
|
$0.1790 / $0.4900 | Buy Now |
|
Future Electronics | IFSC Series 1515 6.8 uH ±20 % Tolerance 1.9 A Shielded SMT Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1800 / $0.1930 | Buy Now |
|
Future Electronics | IFSC Series 1515 6.8 uH ±20 % Tolerance 1.9 A Shielded SMT Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1800 / $0.1930 | Buy Now |
DISTI #
IFSC1515AHER6R8M01
|
TTI | Power Inductors - SMD 6.8uH 20% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1570 / $0.1850 | Buy Now |
DISTI #
IFSC1515AHER6R8M01
|
Avnet Americas | Power Inductor (SMD), 6.8 uH, ± 20%, 2.1 A, Shielded, 1.75 A, 4mm x 4mm x 1.8mm - Tape and Reel (Alt: IFSC1515AHER6R8M01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1539 / $0.2384 | Buy Now |
DISTI #
IFSC1515AHER6R8M01
|
Avnet Americas | Power Inductor (SMD), 6.8 uH, ± 20%, 2.1 A, Shielded, 1.75 A, 4mm x 4mm x 1.8mm - Tape and Reel (Alt: IFSC1515AHER6R8M01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1539 / $0.2384 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IFSC1515AHER6R8M01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IFSC1515AHER6R8M01
Vishay Intertechnologies
General Purpose Inductor, 6.8uH, 20%, 1 Element, SMD, 1515, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 1515 | |
Construction | Rectangular | |
DC Resistance | 0.115 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.8 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.9 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |