Part Details for IG0341 (ALTERNATE: IG0341) by ifm efector inc
Overview of IG0341 (ALTERNATE: IG0341) by ifm efector inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IG0341 (ALTERNATE: IG0341)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72512086
|
RS | Inductive Proximity Sensor, 18mm dia, 8mm range flush, AC NO, 1/2" connector, L=77 | ifm efector IG0341 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$133.1200 / $153.0000 | Buy Now |