Part Details for IG1204R7MR10 by Vishay Intertechnologies
Overview of IG1204R7MR10 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for IG1204R7MR10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P4513
|
Newark | Ig 120 4µh7 20% R E1/Reel |Vishay IG1204R7MR10 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.9900 / $6.7000 | Buy Now |
DISTI #
IG1204R7MR10
|
Avnet Americas | IG 120 4 H7 20% R E1 - Tape and Reel (Alt: IG1204R7MR10) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$5.9925 / $7.0951 | Buy Now |
Part Details for IG1204R7MR10
IG1204R7MR10 CAD Models
IG1204R7MR10 Part Data Attributes
|
IG1204R7MR10
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IG1204R7MR10
Vishay Intertechnologies
General Purpose Inductor, 4.7uH, 20%, 1 Element, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Axial | |
DC Resistance | 0.008 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Lead Diameter | 0.8 mm | |
Lead Length | 28 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Diameter | 12 mm | |
Package Length | 25 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Current-Max | 4 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |