Transistors
IGB30N60T
Description: 60A, 600V, N-CHANNEL IGBT, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN

Overview of IGB30N60T by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for IGB30N60T by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IGB30N60T by Rochester Electronics LLC

IGB30N60T
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
D2PAK
Package Description
GREEN, PLASTIC, TO-263, 3 PIN
Pin Count
4
Reach Compliance Code
unknown
Additional Feature
HIGH SPEED
Case Connection
COLLECTOR
Collector Current-Max (IC)
60 A
Collector-Emitter Voltage-Max
600 V
Configuration
SINGLE
JEDEC-95 Code
TO-263AB
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
NOT SPECIFIED
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Qualification Status
COMMERCIAL
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
Transistor Application
POWER CONTROL
Transistor Element Material
SILICON
Turn-off Time-Nom (toff)
382 ns
Turn-on Time-Nom (ton)
50 ns
Want to compare parts?
  1. IGB30N60T
    Rochester Electronics LLC
    60A, 600V, N-CHANNEL IGBT, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN
    VS

Related Parts for IGB30N60T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IGB30N60T by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IGB30N60T by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of IGB30N60T would you like to use for your alert(s)?
  • Please alert me when IGB30N60T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IGB30N60T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IGB30N60T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IGB30N60T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IGB30N60T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IGB30N60T by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: