-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Insulated Gate Bipolar Transistor, 100A I(C), 600V V(BR)CES, N-Channel, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8998
|
Newark | Transistor, Igbt, 600V, 90A, To-263, Dc Collector Current:90A, Collector Emitter Saturation Voltage Vce(On):1.5V, Power Dissipation Pd:333W, Collector Emitter Voltage V(Br)Ceo:600V, Transistor Case Style:To-263, No. Of Pins:3Pins, Rohs Compliant: Yes |Infineon IGB50N60TATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.6800 / $5.2000 | Buy Now |
DISTI #
IGB50N60TATMA1CT-ND
|
DigiKey | IGBT TRENCH 600V 100A TO263-3 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3083 In Stock |
|
$2.3652 / $4.8600 | Buy Now |
DISTI #
IGB50N60TATMA1
|
Avnet Americas | Trans IGBT Chip N-CH 600V 100A 3-Pin(2+Tab) TO-263 - Tape and Reel (Alt: IGB50N60TATMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$2.4507 / $2.9952 | Buy Now |
DISTI #
726-IGB50N60TATMA1
|
Mouser Electronics | IGBT Transistors LOW LOSS IGBT TECH 600V 50A RoHS: Compliant | 995 |
|
$2.3600 / $4.8600 | Buy Now |
|
Future Electronics | IGBT Transistors LOW LOSS IGBT TECH 600V 50A RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.4700 | Buy Now |
DISTI #
74908937
|
Verical | Trans IGBT Chip N-CH 600V 90A 333W 3-Pin(2+Tab) D2PAK T/R Min Qty: 6 Package Multiple: 1 | Americas - 1000 |
|
$3.4375 / $6.1250 | Buy Now |
DISTI #
IGB50N60TATMA1
|
Avnet Americas | Trans IGBT Chip N-CH 600V 100A 3-Pin(2+Tab) TO-263 - Tape and Reel (Alt: IGB50N60TATMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$2.4507 / $2.9952 | Buy Now |
DISTI #
IGB50N60T
|
TME | Transistor: IGBT, 600V, 50A, 333W, D2PAK Min Qty: 1 | 0 |
|
$4.5200 / $7.0300 | RFQ |
|
Ameya Holding Limited | IGBT 600V 100A 333W TO263-3 | 497 |
|
RFQ | |
DISTI #
IGB50N60TATMA1
|
Avnet Americas | Trans IGBT Chip N-CH 600V 100A 3-Pin(2+Tab) TO-263 - Tape and Reel (Alt: IGB50N60TATMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$2.4507 / $2.9952 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IGB50N60TATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IGB50N60TATMA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 100A I(C), 600V V(BR)CES, N-Channel, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | D2PAK | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 100 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 396 ns | |
Turn-on Time-Nom (ton) | 60 ns |
This table gives cross-reference parts and alternative options found for IGB50N60TATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IGB50N60TATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IGB50N60T | Insulated Gate Bipolar Transistor, 100A I(C), 600V V(BR)CES, N-Channel, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | IGB50N60TATMA1 vs IGB50N60T |