IGC18T120T8LX1SA2
Infineon Technologies AG
Description: Insulated Gate Bipolar Transistor, 1200V V(BR)CES, N-Channel, DIE-2

Overview of IGC18T120T8LX1SA2 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems

Price & Stock for IGC18T120T8LX1SA2 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # IGC18T120T8LX1SA2-ND
DigiKey IGBT 1200V 15A SAWN ON FOIL Lead time: 20 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # IGC18T120T8LX1SA2
Avnet Americas IGBT CHIPS - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: IGC18T120T8LX1SA2) RoHS: Compliant Min Qty: 13590 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Waffle Pack 0
RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 13590 Package Multiple: 1 Lead time: 20 Weeks 0
  • 13,590 $2.3100
$2.3100 Buy Now

CAD Models for IGC18T120T8LX1SA2 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IGC18T120T8LX1SA2 by Infineon Technologies AG

IGC18T120T8LX1SA2
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
UNCASED CHIP, R-XUUC-N2
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
20 Weeks
Collector-Emitter Voltage-Max
1200 V
Configuration
SINGLE
Gate-Emitter Thr Voltage-Max
6.3 V
Gate-Emitter Voltage-Max
20 V
JESD-30 Code
R-XUUC-N2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
UNCASED CHIP
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
VCEsat-Max
2.07 V
Want to compare parts?
  1. IGC18T120T8LX1SA2
    Infineon Technologies AG
    Insulated Gate Bipolar Transistor, 1200V V(BR)CES, N-Channel, DIE-2
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IGC18T120T8LX1SA2 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IGC18T120T8LX1SA2 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of IGC18T120T8LX1SA2 would you like to use for your alert(s)?
  • Please alert me when IGC18T120T8LX1SA2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IGC18T120T8LX1SA2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IGC18T120T8LX1SA2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IGC18T120T8LX1SA2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IGC18T120T8LX1SA2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IGC18T120T8LX1SA2 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: