Part Details for IGC36T120T8LX1SA1 by Infineon Technologies AG
Overview of IGC36T120T8LX1SA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for IGC36T120T8LX1SA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IGC36T120T8LX1SA1-ND
|
DigiKey | IGBT 1200V 35A DIE Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
IGC36T120T8LX1SA1
|
Avnet Americas | IGBT CHIPS - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: IGC36T120T8LX1SA1) RoHS: Not Compliant Min Qty: 6687 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$4.8427 / $5.5346 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6687 Package Multiple: 1 | 0 |
|
$4.8800 | Buy Now |
DISTI #
IGC36T120T8LX1SA1
|
Avnet Americas | IGBT CHIPS - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: IGC36T120T8LX1SA1) RoHS: Not Compliant Min Qty: 6687 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$4.8427 / $5.5346 | Buy Now |
DISTI #
SP000945466
|
EBV Elektronik | TRENCHSTOPTM IGBT4 Low Power Chip (Alt: SP000945466) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IGC36T120T8LX1SA1
IGC36T120T8LX1SA1 CAD Models
IGC36T120T8LX1SA1 Part Data Attributes:
|
IGC36T120T8LX1SA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IGC36T120T8LX1SA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 1200V V(BR)CES, N-Channel, DIE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | UNCASED CHIP, R-XUUC-N3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE | |
JESD-30 Code | R-XUUC-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON |