Datasheets
IGC70T120T6RL by: Infineon Technologies AG

Insulated Gate Bipolar Transistor, 75A I(C), 1200V V(BR)CES, N-Channel, 9.12 X 7.71 MM, DIE-6

Part Details for IGC70T120T6RL by Infineon Technologies AG

Overview of IGC70T120T6RL by Infineon Technologies AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for IGC70T120T6RL

IGC70T120T6RL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IGC70T120T6RL Part Data Attributes

IGC70T120T6RL Infineon Technologies AG
Buy Now Datasheet
Compare Parts:
IGC70T120T6RL Infineon Technologies AG Insulated Gate Bipolar Transistor, 75A I(C), 1200V V(BR)CES, N-Channel, 9.12 X 7.71 MM, DIE-6
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG
Part Package Code DIE
Package Description UNCASED CHIP, R-XUUC-N6
Pin Count 6
Reach Compliance Code compliant
ECCN Code EAR99
Collector Current-Max (IC) 75 A
Collector-Emitter Voltage-Max 1200 V
Configuration SINGLE
Gate-Emitter Thr Voltage-Max 6.5 V
Gate-Emitter Voltage-Max 20 V
JESD-30 Code R-XUUC-N6
Number of Elements 1
Number of Terminals 6
Operating Temperature-Max 175 °C
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style UNCASED CHIP
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL
Qualification Status Not Qualified
Surface Mount YES
Terminal Form NO LEAD
Terminal Position UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application POWER CONTROL
Transistor Element Material SILICON

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IGC70T120T6RL by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IGC70T120T6RL by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of IGC70T120T6RL would you like to use for your alert(s)?
  • Please alert me when IGC70T120T6RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IGC70T120T6RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IGC70T120T6RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IGC70T120T6RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IGC70T120T6RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IGC70T120T6RL by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: