There are no models available for this part yet.
Overview of IGOT60R042D1AUMA2 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IGOT60R042D1AUMA2 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
448-IGOT60R042D1AUMA2-ND
|
DigiKey | GANFET N-CH Min Qty: 800 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.8625 | Buy Now | |
DISTI #
IGOT60R042D1AUMA2
|
Avnet Americas | Gallium Nitride (GaN) Transistor, 600 V, 19 A, 42 Milliohms, 8.8 nC, HSOF, 8 Pins, Surface Mount - Tape and Reel (Alt: IGOT60R042D1AUMA2) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
726-IGOT60R042D1AUM2
|
Mouser Electronics | MOSFETs N RoHS: Compliant | 0 |
|
Order Now | ||
Future Electronics | 600 V 19 A 42 MOhm CoolGaN™ Enhancement-Mode Power Transistor - PG-DSO-20-87 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$12.0400 | Buy Now | ||
Future Electronics | 600 V 19 A 42 MOhm CoolGaN™ Enhancement-Mode Power Transistor - PG-DSO-20-87 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$12.0400 | Buy Now | ||
DISTI #
SP005557231
|
EBV Elektronik | Gallium Nitride (GaN) Transistor, 600 V, 19 A, 42 Milliohms, 8.8 nC, HSOF, 8 Pins, Surface Mount (Alt: SP005557231) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |