Part Details for IGP30N60H3XKSA1 by Infineon Technologies AG
Overview of IGP30N60H3XKSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IGP30N60H3XKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T9413
|
Newark | Igbt,600V,30A,to220, Continuous Collector Current:30A, Collector Emitter Saturation Voltage:2.4V, Power Dissipation:187W, Collector Emitter Voltage Max:600V, No. Of Pins:3Pins, Operating Temperature Max:175°C, Product Range:-, Msl:- Rohs Compliant: Yes |Infineon IGP30N60H3XKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6600 / $2.8700 | Buy Now |
DISTI #
448-IGP30N60H3XKSA1-ND
|
DigiKey | IGBT TRENCH FS 600V 60A TO220-3 Min Qty: 1 Lead time: 22 Weeks Container: Tube |
34 In Stock |
|
$1.2921 / $2.9800 | Buy Now |
DISTI #
IGP30N60H3XKSA1
|
Avnet Americas | Trans IGBT Chip N-CH 600V 60A 3-Pin TO-220AB Tube - Rail/Tube (Alt: IGP30N60H3XKSA1) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$1.5492 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tube | 0Tube |
|
$1.4100 | Buy Now |
|
Rochester Electronics | IGP40N60 - Discrete IGBT without Anti-Parallel Diode RoHS: Compliant Status: Active Min Qty: 1 | 62 |
|
$1.2400 / $1.4600 | Buy Now |
DISTI #
IGP30N60H3XKSA1
|
Avnet Americas | Trans IGBT Chip N-CH 600V 60A 3-Pin TO-220AB Tube - Rail/Tube (Alt: IGP30N60H3XKSA1) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$1.5492 | Buy Now |
DISTI #
IGP30N60H3
|
TME | Transistor: IGBT, 600V, 30A, 187W, TO220-3, H3 Min Qty: 1 | 353 |
|
$1.9900 / $3.5600 | Buy Now |
|
Ameya Holding Limited | IGBT 600V 60A 187W TO220-3 | 351 |
|
RFQ | |
DISTI #
IGP30N60H3XKSA1
|
Avnet Americas | Trans IGBT Chip N-CH 600V 60A 3-Pin TO-220AB Tube - Rail/Tube (Alt: IGP30N60H3XKSA1) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$1.5492 | Buy Now |
DISTI #
SP000702546
|
EBV Elektronik | Trans IGBT Chip N-CH 600V 60A 3-Pin TO-220AB Tube (Alt: SP000702546) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for IGP30N60H3XKSA1
IGP30N60H3XKSA1 CAD Models
IGP30N60H3XKSA1 Part Data Attributes
|
IGP30N60H3XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IGP30N60H3XKSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 60A I(C), 600V V(BR)CES, N-Channel, TO-220AB, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 60 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 262 ns | |
Turn-on Time-Nom (ton) | 40 ns |