Part Details for IGT60R190D1SATMA1 by Infineon Technologies AG
Overview of IGT60R190D1SATMA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for IGT60R190D1SATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC1772
|
Newark | Mosfet, N-Ch, 600V, 12.5A, 55.5W, Transistor Polarity:N Channel, Continuous Drain Current Id:12.5A, Drain Source Voltage Vds:600V, On Resistance Rds(On):0.14Ohm, Rds(On) Test Voltage Vgs:-, Threshold Voltage Vgs:1.2V, Power Rohs Compliant: Yes |Infineon IGT60R190D1SATMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$12.2700 / $13.3400 | Buy Now |
DISTI #
IGT60R190D1SATMA1
|
Avnet Americas | Transistor MOSFET N-CH 600V 12.5A 8-Pin HSOF T/R - Tape and Reel (Alt: IGT60R190D1SATMA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
59907987
|
Verical | Trans JFET N-CH 600V 12.5A GaN 9-Pin(8+Tab) HSOF T/R Min Qty: 1 Package Multiple: 1 Date Code: 1709 | Americas - 1 |
|
$4.0310 | Buy Now |
DISTI #
IGT60R190D1SATMA1
|
TME | Transistor: N-JFET, CoolGaN™, unipolar, HEMT, 600V, 12.5A, Idm: 23A Min Qty: 1 | 7 |
|
$9.7000 / $11.6100 | Buy Now |
DISTI #
C1S322000726569
|
Chip1Stop | Gallium nitride CoolGaN™ 600V e-mode power transistor | 1 |
|
$8.2100 | Buy Now |
DISTI #
SP001701702
|
EBV Elektronik | Transistor MOSFET N-CH 600V 12.5A 8-Pin HSOF T/R (Alt: SP001701702) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IGT60R190D1SATMA1
IGT60R190D1SATMA1 CAD Models
IGT60R190D1SATMA1 Part Data Attributes
|
IGT60R190D1SATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IGT60R190D1SATMA1
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 12.5 A | |
Drain-source On Resistance-Max | 0.19 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 0.15 pF | |
JESD-30 Code | R-PSSO-F3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 55.5 W | |
Pulsed Drain Current-Max (IDM) | 23 A | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | GALLIUM NITRIDE |