-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Insulated Gate Bipolar Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-IGW40N65H5-ES
|
Mouser Electronics | IGBT Transistors ENGINEERING SAMPLES TRENCHSTOP-5 IGBT RoHS: Compliant | 330 |
|
$1.7700 / $3.6600 | Buy Now |
|
CHIPMALL.COM LIMITED | IGBT 650V 74A 255W PG-TO247-3 | 230 |
|
$2.3279 | Buy Now |
|
Chips Pulse Industry Limited | PG-TO247-3 Pre-ordered transistors RoHS Purchase Online, Ship Immediately | 276 |
|
$2.1379 / $2.2721 | Buy Now |
|
LCSC | TO-247-3 IGBTs ROHS | 230 |
|
$2.3754 / $2.5246 | Buy Now |
|
Perfect Parts Corporation | 736 |
|
RFQ | ||
|
Wuhan P&S | 650V,74A,IGBT Min Qty: 1 | 57 |
|
$1.8200 / $2.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IGW40N65H5
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IGW40N65H5
Infineon Technologies AG
Insulated Gate Bipolar Transistor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 74 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE | |
Gate-Emitter Thr Voltage-Max | 4.8 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 250 W | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 178 ns | |
Turn-on Time-Nom (ton) | 34 ns | |
VCEsat-Max | 2.1 V |