Part Details for IH03EB151K by Vishay Dale
Overview of IH03EB151K by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IH03EB151K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IH03EB151K-ND
|
DigiKey | FIXED IND 150UH 5A 75 MOHM TH Min Qty: 50 Lead time: 15 Weeks Container: - | Temporarily Out of Stock |
|
$6.5282 | Buy Now |
Part Details for IH03EB151K
IH03EB151K CAD Models
IH03EB151K Part Data Attributes
|
IH03EB151K
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IH03EB151K
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 150 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 0.075 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 1.067 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 26.97 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 20.32 mm | |
Package Length | 34.93 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 5 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for IH03EB151K
This table gives cross-reference parts and alternative options found for IH03EB151K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IH03EB151K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IH03EB151K | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED | Vishay Intertechnologies | IH03EB151K vs IH03EB151K |
IH03BQ151K | General Purpose Inductor, 150uH, 10%, Ferrite-Core, | Vishay Intertechnologies | IH03EB151K vs IH03BQ151K |