Part Details for IH03EB500K by Vishay Intertechnologies
Overview of IH03EB500K by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for IH03EB500K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K7818
|
Newark | Inductor, ferrite,50Uh,10+% Tol,10-% Tol |Vishay IH03EB500K RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
IH03EB500K
|
Avnet Americas | Ind Filter Wirewound 50uH 10% 1KHz Ferrite 5.6A RDL Bulk - Bulk (Alt: IH03EB500K) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1250 / $3.4404 | Buy Now |
DISTI #
70-IH03EB500K
|
Mouser Electronics | Power Inductors - Leaded IH-3 50 10% EB e2 RoHS: Compliant | 0 |
|
$3.6400 / $6.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 13 Weeks | 0 |
|
$3.0500 | Buy Now |
|
Quest Components | 16 |
|
$5.9600 / $8.9400 | Buy Now | |
DISTI #
C1S803601467911
|
Chip1Stop | Inductor Filter Wirewound 50uH 10% 1KHz Ferrite 5.6A 50mOhm DCR RDL Bulk RoHS: Compliant | 40 |
|
$4.2730 / $6.1660 | Buy Now |
Part Details for IH03EB500K
IH03EB500K CAD Models
IH03EB500K Part Data Attributes
|
IH03EB500K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IH03EB500K
Vishay Intertechnologies
General Purpose Inductor, 50uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 0.05 Ω | |
Inductance-Nom (L) | 50 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 1.067 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 19.05 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 20.32 mm | |
Package Length | 22.23 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 5.6 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for IH03EB500K
This table gives cross-reference parts and alternative options found for IH03EB500K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IH03EB500K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IH03EB500K | General Fixed Inductor, 1 ELEMENT, 50 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, RADIAL LEADED, ROHS COMPLIANT | Vishay Dale | IH03EB500K vs IH03EB500K |