Part Details for IH10BQ5R0K by Vishay Intertechnologies
Overview of IH10BQ5R0K by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for IH10BQ5R0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IH10BQ5R0K
|
Avnet Americas | Ind Filter Wirewound 5uH 10% 1KHz Ferrite 19A RDL Bulk - Bulk (Alt: IH10BQ5R0K) RoHS: Not Compliant Min Qty: 150 Package Multiple: 150 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0655 / $3.8073 | Buy Now |
DISTI #
70-IH10BQ5R0K
|
Mouser Electronics | Power Inductors - Leaded IH-10 5 10% B15 | 0 |
|
$3.3100 / $5.6000 | Order Now |
Part Details for IH10BQ5R0K
IH10BQ5R0K CAD Models
IH10BQ5R0K Part Data Attributes
|
IH10BQ5R0K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IH10BQ5R0K
Vishay Intertechnologies
General Purpose Inductor, 5uH, 10%, Ferrite-Core,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Construction | Flame Retardant | |
Core Material | Ferrite | |
DC Resistance | 0.01 Ω | |
Inductance-Nom (L) | 5 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1.65 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 20.62 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 16.13 mm | |
Package Length | 28.58 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 19 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for IH10BQ5R0K
This table gives cross-reference parts and alternative options found for IH10BQ5R0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IH10BQ5R0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IH10EB5R0K | General Fixed Inductor, 1 ELEMENT, 5 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, RADIAL LEADED, ROHS COMPLIANT | Vishay Dale | IH10BQ5R0K vs IH10EB5R0K |
IH10EB5R0K | General Purpose Inductor, 5uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | IH10BQ5R0K vs IH10EB5R0K |