Part Details for IH15EB500K by Vishay Dale
Overview of IH15EB500K by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for IH15EB500K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IH15EB500K-ND
|
DigiKey | FIXED IND 50UH 15A 20 MOHM TH Min Qty: 60 Lead time: 15 Weeks Container: - | Temporarily Out of Stock |
|
$7.6083 | Buy Now |
Part Details for IH15EB500K
IH15EB500K CAD Models
IH15EB500K Part Data Attributes
|
IH15EB500K
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IH15EB500K
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 50 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 0.02 Ω | |
Inductance-Nom (L) | 50 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 2.08 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 28.58 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 25.4 mm | |
Package Length | 41.28 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 15 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |