Part Details for IHA-305 by Vishay Dale
Overview of IHA-305 by Vishay Dale
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IHA-305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IHA-305-100UH | 82 |
|
$3.3800 / $7.8000 | Buy Now |
|
Quest Components | IHA-305-100UH (Also Known As: IHA-305-100UH-10%) | 82 |
|
$3.3800 / $7.8000 | Buy Now |
|
Quest Components | IHA-305-100UH | 12 |
|
$1.7500 / $2.8000 | Buy Now |
|
Quest Components | IHA-305-100UH (Also Known As: IHA-305-100UH-10%) | 12 |
|
$1.7500 / $2.8000 | Buy Now |
|
Quest Components | IHA-305-100UH (Also Known As: IHA-305-100UH-10%) | 28 |
|
$5.7146 / $8.5719 | Buy Now |
|
Quest Components | IHA-305-100UH | 28 |
|
$5.7146 / $8.5719 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for IHA-305
IHA-305 CAD Models
IHA-305 Part Data Attributes
|
IHA-305
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IHA-305
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 100 uH, GENERAL PURPOSE INDUCTOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.075 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 4.2 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | PRINTED WIRING PIN | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |