IHA105EB
Description: General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED

Overview of IHA105EB by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for IHA105EB by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 53K4690
Newark High Current Inductor, 1Mh 1.4A 10%, Product Range:Iha Series, Inductance:1Mh, Dc Current Rating:1.4A, Dc Resistance Max:0.6Ohm, Inductance Tolerance:± 10%, Self Resonant Frequency:-, Case Dimensions:13.97Mm X 29.85Mm Rohs Compliant: Yes |Vishay IHA105EB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 116
  • 1 $3.7700
  • 10 $2.5800
  • 25 $2.4500
  • 50 $2.3300
  • 100 $2.2700
  • 500 $2.0900
$2.0900 / $3.7700 Buy Now
DISTI # 53K4690
Avnet Americas IHA-105 EB e2 - Bulk (Alt: 53K4690) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk 116 Partner Stock
  • 1 $3.5500
  • 10 $3.0100
  • 25 $2.8900
  • 50 $2.7700
  • 100 $2.6500
$2.6500 / $3.5500 Buy Now
DISTI # IHA105EB
Avnet Americas IHA-105 EB e2 - Bulk (Alt: IHA105EB) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 13 Weeks, 0 Days Container: Bulk 0
  • 160 $2.3547
  • 320 $2.3213
  • 640 $2.2712
  • 960 $2.2211
  • 1,280 $1.9370
  • 1,600 $1.9072
  • 16,000 $1.8625
$1.8625 / $2.3547 Buy Now
DISTI # 70-IHA105EB
Mouser Electronics Power Inductors - Leaded 1KuH 10% RoHS: Compliant 0
  • 1 $3.7700
  • 10 $2.4600
  • 100 $2.2700
  • 250 $2.0500
  • 480 $2.0100
$2.0100 / $3.7700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 13 Weeks 0
  • 160 $2.0900
$2.0900 Buy Now
DISTI # 83638596
Verical Inductor Filter Solenoidal Core 1mH 10% 1KHz Ferrite 1.4A 600mOhm DCR AXL Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2430 Americas - 480
  • 3 $4.1220
  • 10 $2.7490
  • 100 $2.4810
  • 250 $2.4480
  • 480 $2.2220
  • 1,120 $2.1460
$2.1460 / $4.1220 Buy Now
DISTI # IHA105EB
TTI Power Inductors - Leaded 1KuH 10% pbFree: Pb-Free Min Qty: 160 Package Multiple: 1 Container: Bulk Americas - 0
  • 160 $2.3500
  • 250 $2.1200
  • 480 $2.0500
  • 1,000 $1.8600
$1.8600 / $2.3500 Buy Now
DISTI # C1S803606209039
Chip1Stop Inductor Leaded RoHS: Compliant 480
  • 1 $4.1220
  • 10 $2.7490
  • 100 $2.4810
  • 250 $2.4480
  • 480 $2.2220
$2.2220 / $4.1220 Buy Now

CAD Models for IHA105EB by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IHA105EB by Vishay Intertechnologies

IHA105EB
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
14 Weeks, 3 Days
Samacsys Manufacturer
Vishay
Construction
Tubular
Core Material
FERRITE
DC Resistance
0.6 Ω
Inductance-Nom (L)
1000 µH
Inductor Application
HIGH CURRENT INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Lead Diameter
0.813 mm
Lead Length
31.75 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Diameter
13.97 mm
Package Length
29.85 mm
Package Style
Axial
Packing Method
Bulk
Rated Current-Max
1.4 A
Shape/Size Description
TUBULAR PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Finish
TIN
Terminal Placement
AXIAL
Terminal Shape
WIRE
Test Frequency
0.001 MHz
Tolerance
10%
Want to compare parts?
  1. IHA105EB
    Vishay Intertechnologies
    General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED
    VS

Related Parts for IHA105EB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IHA105EB by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IHA105EB by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of IHA105EB would you like to use for your alert(s)?
  • Please alert me when IHA105EB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IHA105EB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IHA105EB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IHA105EB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IHA105EB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IHA105EB by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: