Part Details for IHA201BA by Vishay Dale
Overview of IHA201BA by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IHA201BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IHA201BA-ND
|
DigiKey | FIXED IND 27UH 3.7A 60 MOHM TH Min Qty: 200 Lead time: 15 Weeks Container: - | Temporarily Out of Stock |
|
$2.1998 | Buy Now |
Part Details for IHA201BA
IHA201BA CAD Models
IHA201BA Part Data Attributes
|
IHA201BA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IHA201BA
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 27 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Flame Retardant | |
Core Material | FERRITE | |
DC Resistance | 0.06 Ω | |
Inductance-Nom (L) | 27 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.813 mm | |
Lead Length | 31.75 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 12.7 mm | |
Package Length | 20.32 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Current-Max | 3.7 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for IHA201BA
This table gives cross-reference parts and alternative options found for IHA201BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHA201BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHA201BA | General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | Vishay Intertechnologies | IHA201BA vs IHA201BA |