Part Details for IHA203EB by Vishay Dale
Overview of IHA203EB by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IHA203EB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-2554-ND
|
DigiKey | FIXED IND 100UH 2.7A 120 MOHM TH Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
142 In Stock |
|
$1.7535 / $3.6300 | Buy Now |
DISTI #
70201416
|
RS | Inductor, High Current Filter, Axial, 10%, Current 2.7A, 100uH | Vishay Dale IHA203EB RoHS: Compliant Min Qty: 160 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0900 / $3.6300 | RFQ |
Part Details for IHA203EB
IHA203EB CAD Models
IHA203EB Part Data Attributes
|
IHA203EB
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IHA203EB
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 100 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Lead Length | 31.75 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 12.7 mm | |
Package Length | 23.37 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Current-Max | 2.7 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for IHA203EB
This table gives cross-reference parts and alternative options found for IHA203EB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHA203EB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHA203EB | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | Vishay Intertechnologies | IHA203EB vs IHA203EB |