Part Details for IHA204BA by Vishay Intertechnologies
Overview of IHA204BA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IHA204BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IHA204BA
|
Avnet Americas | IHA-204 B01 - Bulk (Alt: IHA204BA) RoHS: Not Compliant Min Qty: 120 Package Multiple: 120 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6750 / $2.1009 | Buy Now |
DISTI #
70-IHA-204
|
Mouser Electronics | Power Inductors - Leaded Axial Hi Cur 250uH RoHS: Not Compliant | 100 |
|
$2.1000 / $4.1300 | Buy Now |
|
Quest Components | IHA-204 | 25 |
|
$51.5950 / $60.7000 | Buy Now |
DISTI #
IHA204BA
|
TTI | Power Inductors - Leaded Axial Hi Cur 250uH Min Qty: 120 Package Multiple: 4 Container: Bulk | Americas - 0 |
|
$1.9800 / $2.4600 | Buy Now |
Part Details for IHA204BA
IHA204BA CAD Models
IHA204BA Part Data Attributes
|
IHA204BA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHA204BA
Vishay Intertechnologies
General Purpose Inductor, 250uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Flame Retardant | |
Core Material | FERRITE | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 250 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.813 mm | |
Lead Length | 31.75 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 15.24 mm | |
Package Length | 23.37 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Current-Max | 2.4 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for IHA204BA
This table gives cross-reference parts and alternative options found for IHA204BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHA204BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHA204EB | General Purpose Inductor, 250uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | Vishay Intertechnologies | IHA204BA vs IHA204EB |