Part Details for IHA304EB by Vishay Intertechnologies
Overview of IHA304EB by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IHA304EB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH0448
|
Newark | Iha-304 Eb E2 Rohs Compliant: Yes |Vishay IHA304EB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 160 |
|
Buy Now | |
DISTI #
IHA304EB
|
Avnet Americas | Ind Filter Solenoidal Core 50uH 10% 1KHz Ferrite 4.3A AXL Bulk - Bulk (Alt: IHA304EB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 160 |
|
$1.2906 | Buy Now |
DISTI #
70-IHA304EB
|
Mouser Electronics | Power Inductors - Leaded IHA-304 EB E2 RoHS: Compliant | 0 |
|
$1.7900 / $2.7600 | Order Now |
DISTI #
V79:2366_19900749
|
Arrow Electronics | Inductor Filter Solenoidal Core 50uH 10% 1KHz Ferrite 4.3A 50mOhm DCR AXL Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2119 | Americas - 106 |
|
$1.4270 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 | 0 |
|
$1.7200 | Buy Now |
DISTI #
IHA304EB
|
Avnet Americas | Ind Filter Solenoidal Core 50uH 10% 1KHz Ferrite 4.3A AXL Bulk - Bulk (Alt: IHA304EB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 160 |
|
$1.2906 | Buy Now |
Part Details for IHA304EB
IHA304EB CAD Models
IHA304EB Part Data Attributes:
|
IHA304EB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHA304EB
Vishay Intertechnologies
General Purpose Inductor, 50uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 0.05 Ω | |
Inductance-Nom (L) | 50 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Lead Length | 31.75 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 13.97 mm | |
Package Length | 23.37 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Current-Max | 4.3 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |