Part Details for IHB120-0.2 by International Power
Overview of IHB120-0.2 by International Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IHB120-0.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
597-IHB120-0.2A
|
Mouser Electronics | Linear Power Supplies 120V 0.2A Made in the USA RoHS: Compliant | 34 |
|
$86.1900 / $97.0800 | Buy Now |
|
Onlinecomponents.com | AC-DC Linear Power Supply - Output: 100-135VDC @ 0.2A - Input: 100/120/220/240 VAC 47-63Hz - Ripple: 0.02% pk-pk RoHS: Compliant | 0 |
|
$94.7200 | Buy Now |
Part Details for IHB120-0.2
IHB120-0.2 CAD Models
IHB120-0.2 Part Data Attributes
|
IHB120-0.2
International Power
Buy Now
|
Compare Parts:
IHB120-0.2
International Power
|
Samacsys Manufacturer | International Power |