There are no models available for this part yet.
Overview of IHB24-1.2-510 by International Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IHB24-1.2-510 by International Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
597-IHB24-1.2-510
|
Mouser Electronics | Linear Power Supplies 24V 1.2A Made in the USA RoHS: Compliant | 2 |
|
$84.7300 / $95.4400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$93.1200 | Buy Now |
CAD Models for IHB24-1.2-510 by International Power
Part Data Attributes for IHB24-1.2-510 by International Power
IHB24-1.2-510
International Power
|
|
---|---|
Samacsys Manufacturer
|
International Power
|
Want to compare parts?
-
IHB24-1.2-510International PowerVS
-