IHB2BV102K
Description: General Fixed Inductor, IND,WIREWOUND,1MH,10% +TOL,10% -TOL

Overview of IHB2BV102K by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for IHB2BV102K by Vishay Dale

Part # Manufacturer Description Stock Price Buy
DISTI # IHB2BV102K-ND
DigiKey FIXED IND 1MH 1.1A 818 MOHM TH Min Qty: 30 Lead time: 16 Weeks Container: - Temporarily Out of Stock
  • 30 $7.9997
$7.9997 Buy Now

CAD Models for IHB2BV102K by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IHB2BV102K by Vishay Dale

IHB2BV102K
Vishay Dale
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY DALE
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Construction
Bobbin
Core Material
Ferrite
DC Resistance
0.818 Ω
Inductance-Nom (L)
1000 µH
Inductor Application
HIGH CURRENT INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Lead Diameter
0.405 mm
Lead Length
12.7 mm
Lead Spacing
14.99 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
130 °C
Operating Temperature-Min
-55 °C
Package Diameter
20.96 mm
Package Length
21.34 mm
Package Style
Radial
Packing Method
Bulk
Rated Current-Max
1 A
Shape/Size Description
CYLINDRICAL PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Shape
WIRE
Tolerance
10%
Want to compare parts?
  1. IHB2BV102K
    Vishay Dale
    General Fixed Inductor, IND,WIREWOUND,1MH,10% +TOL,10% -TOL
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IHB2BV102K by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IHB2BV102K by Vishay Dale

Select Manufacturer
Which Manufacturer of IHB2BV102K would you like to use for your alert(s)?
  • Please alert me when IHB2BV102K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IHB2BV102K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IHB2BV102K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IHB2BV102K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IHB2BV102K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IHB2BV102K by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: