Part Details for IHB3EB332K by Vishay Dale
Overview of IHB3EB332K by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IHB3EB332K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IHB3EB332K-ND
|
DigiKey | FIXED IND 3.3MH 1A 1.27 OHM TH Min Qty: 40 Lead time: 16 Weeks Container: - | Temporarily Out of Stock |
|
$8.6203 | Buy Now |
Part Details for IHB3EB332K
IHB3EB332K CAD Models
IHB3EB332K Part Data Attributes
|
IHB3EB332K
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IHB3EB332K
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 3300 uH, GENERAL PURPOSE INDUCTOR, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Bobbin | |
Core Material | Ferrite | |
DC Resistance | 1.27 Ω | |
Inductance-Nom (L) | 3300 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 0.455 mm | |
Lead Length | 12.7 mm | |
Lead Spacing | 18.29 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 27.94 mm | |
Package Length | 21.34 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 1.3 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN COPPER | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |