Part Details for IHB6EB103K by Vishay Intertechnologies
Overview of IHB6EB103K by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IHB6EB103K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IHB6EB103K
|
Avnet Americas | IHB-6 10K 10% EB E2 - Bulk (Alt: IHB6EB103K) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$14.1000 / $30.4137 | Buy Now |
DISTI #
70-IHB6EB103K
|
Mouser Electronics | Power Inductors - Leaded 10K UH 10% RoHS: Compliant | 0 |
|
$28.9700 / $30.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 16 Lead time: 14 Weeks | 0 |
|
$26.9700 | Buy Now |
DISTI #
IHB6EB103K
|
TTI | Power Inductors - Leaded 10K UH 10% pbFree: Pb-Free Min Qty: 16 Package Multiple: 4 Container: Bulk | Americas - 0 |
|
$26.9600 / $30.3600 | Buy Now |
Part Details for IHB6EB103K
IHB6EB103K CAD Models
IHB6EB103K Part Data Attributes
|
IHB6EB103K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHB6EB103K
Vishay Intertechnologies
General Purpose Inductor, 10000uH, 10%, 1 Element, Ferrite-Core, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Construction | Bobbin | |
Core Material | Ferrite | |
DC Resistance | 1.16 Ω | |
Inductance-Nom (L) | 10000 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.723 mm | |
Lead Length | 12.7 mm | |
Lead Spacing | 34.29 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 50.8 mm | |
Package Length | 38.1 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 4 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |