Part Details for IHBB5-3/OVP by International Power
Overview of IHBB5-3/OVP by International Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4096-2ARMZ | Analog Devices | 30V,Micropower, OVP, RRIO OpAm | |
ADA4096-4ACPZ-RL | Analog Devices | 30V,Micropower, OVP, RRIO OpAm | |
ADA4096-2WARMZ-RL | Analog Devices | 30V,Micropower, OVP, RRIO OpAm |
Price & Stock for IHBB5-3/OVP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
597-IHBB5-3/OVP
|
Mouser Electronics | Linear Power Supplies DUAL 5V3A/-5V3A Made in the USA RoHS: Compliant | 8 |
|
$129.6800 / $144.5200 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Dual-OUT 5V/-5V 3A/3A Case BB RoHS: Compliant | 0 |
|
$146.0300 | Buy Now |
Part Details for IHBB5-3/OVP
IHBB5-3/OVP CAD Models
IHBB5-3/OVP Part Data Attributes
|
IHBB5-3/OVP
International Power
Buy Now
|
Compare Parts:
IHBB5-3/OVP
International Power
|
Samacsys Manufacturer | International Power |