Part Details for IHBB524 by International Power
Overview of IHBB524 by International Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IHBB524
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
597-IHBB524
|
Mouser Electronics | Linear Power Supplies 5V 3A, 24V 1.2A Linear Power Supply RoHS: Compliant | 1 |
|
$129.1200 / $143.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$145.4000 | Buy Now |