Part Details for IHCAA-60W-510 by International Power
Overview of IHCAA-60W-510 by International Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C0972-ALD | Coilcraft Inc | SMPS Transformer, 60W, ROHS COMPLIANT | |
C0972-ALB | Coilcraft Inc | SMPS Transformer, 60W, ROHS COMPLIANT | |
B0310-ALD | Coilcraft Inc | SMPS Transformer, 60W, ROHS COMPLIANT |
Price & Stock for IHCAA-60W-510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
597-IHCAA-60W-510
|
Mouser Electronics | Linear Power Supplies 5V 6A, +/-12V 1A Made in the USA RoHS: Compliant | 29 |
|
$181.7300 / $197.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$198.1300 | Buy Now |
Part Details for IHCAA-60W-510
IHCAA-60W-510 CAD Models
IHCAA-60W-510 Part Data Attributes
|
IHCAA-60W-510
International Power
Buy Now
|
Compare Parts:
IHCAA-60W-510
International Power
|
Samacsys Manufacturer | International Power |