There are no models available for this part yet.
Overview of IHCC512-509 by International Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IHCC512-509 by International Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
597-IHCC512-509
|
Mouser Electronics | Linear Power Supplies 5V 6A, 12-15V 2.5A Made in the USA RoHS: Compliant | 5 |
|
$173.3200 / $210.1000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$190.4500 | Buy Now |