-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, SMD, 4240, CHIP, 4240, GREEN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05Y0278
|
Newark | Inductor, Aec-Q200, Shielded, 22Uh, 20%, Product Range:Ihcl-4040Dz-5A Series, Inductance, Parallel:22Μh, Rms Current, Parallel:5A, Saturation Current, Parallel:2.5A, Dc Resistance Max, Parallel:0.1896Ohm, Product Length:10.67Mm Rohs Compliant: Yes |Vishay IHCL4040DZER220M5A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 33 |
|
$0.9890 | Buy Now |
DISTI #
84AC1773
|
Newark | Ind High Current Low Profile Shld 22Uh 20% 100Khz 4040 Rohs Compliant: Yes |Vishay IHCL4040DZER220M5A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2000 | Buy Now |
DISTI #
68X2843
|
Newark | Inductor, 22Uh, 20%, 2.6A, Coupled, Product Range:Ihcl-4040Dz-5A Series, Inductance, Parallel:22Μh, Rms Current - Parallel:2.6A, Saturation Current - Parallel:4.75A, Coupled Inductor Case:10.67Mm X 10.16Mm X 4Mm, Dc Resistance Max - Rohs Compliant: Yes |Vishay IHCL4040DZER220M5A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6900 / $2.7300 | Buy Now |
DISTI #
IHCL4040DZER220M5A
|
Avnet Americas | Inductor, Coupled, 22 uH, 176 Milliohm, 2.6 A, 10.16mm x 10.67mm x 4mm - Tape and Reel (Alt: IHCL4040DZER220M5A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.1340 / $1.4406 | Buy Now |
DISTI #
05Y0278
|
Avnet Americas | Inductor, Coupled, 22 uH, 176 Milliohm, 2.6 A, 10.16mm x 10.67mm x 4mm - Product that comes on tape, but is not reeled (Alt: 05Y0278) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Ammo Pack | 33 Partner Stock |
|
$1.8200 | Buy Now |
DISTI #
71-IHCL4040DZR220M5A
|
Mouser Electronics | Coupled Inductors 22uH 20% RoHS: Compliant | 2340 |
|
$1.1800 / $2.5400 | Buy Now |
DISTI #
V72:2272_09345064
|
Arrow Electronics | Composite Coupled Inductor Designed for SEPIC Converters Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2203 Container: Cut Strips | Americas - 36 |
|
$1.1569 / $2.1053 | Buy Now |
|
Future Electronics | IHCL Series 4040 22 uH ±20 % Tolerance 5 A SMT High Current Coupled Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.0900 / $1.1300 | Buy Now |
|
Future Electronics | IHCL Series 4040 22 uH ±20 % Tolerance 5 A SMT High Current Coupled Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.0900 / $1.1300 | Buy Now |
DISTI #
70369549
|
Verical | Composite Coupled Inductor Designed for SEPIC Converters Min Qty: 6 Package Multiple: 1 Date Code: 2203 | Americas - 36 |
|
$1.1569 / $2.1053 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHCL4040DZER220M5A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHCL4040DZER220M5A
Vishay Intertechnologies
General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, SMD, 4240, CHIP, 4240, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 4240 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 4240 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.19 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 10.67 mm | |
Package Style | SMT | |
Package Width | 10.16 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.6 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |