Part Details for IHD1BH151L by Vishay Dale
Overview of IHD1BH151L by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IHD1BH151L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IHD1BH151L-ND
|
DigiKey | FIXED IND 150UH 870MA 330MOHM TH Min Qty: 50 Lead time: 15 Weeks Container: - | Temporarily Out of Stock |
|
$5.0742 | Buy Now |
|
Quest Components | INDUCTOR, FILTER, 150MUH, HIGH CURRENT, 20AWG, AXIAL, +/-15%, 0.33OHMS, 0.87A, 2500VRMS | 86 |
|
$2.3693 / $5.4675 | Buy Now |
Part Details for IHD1BH151L
IHD1BH151L CAD Models
IHD1BH151L Part Data Attributes
|
IHD1BH151L
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IHD1BH151L
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 150 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.33 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.813 mm | |
Lead Length | 28.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.85 mm | |
Package Length | 17.78 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Current-Max | 0.87 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |
Alternate Parts for IHD1BH151L
This table gives cross-reference parts and alternative options found for IHD1BH151L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHD1BH151L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHD-1150UH+-15%R16 | General Purpose Inductor, 150uH, 15%, Ferrite-Core, | Vishay Intertechnologies | IHD1BH151L vs IHD-1150UH+-15%R16 |
IHD1EB151L | General Purpose Inductor, 150uH, 15%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | IHD1BH151L vs IHD1EB151L |
IHD1EB151L | General Fixed Inductor, 1 ELEMENT, 150 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | IHD1BH151L vs IHD1EB151L |
IHD1RR151L | General Fixed Inductor, 1 ELEMENT, 150 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | IHD1BH151L vs IHD1RR151L |
IHD1ER151L | General Purpose Inductor, 150uH, 15%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | IHD1BH151L vs IHD1ER151L |