Part Details for IHD1NA390L by Vishay Intertechnologies
Overview of IHD1NA390L by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IHD1NA390L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IHD1NA390L
|
Avnet Americas | Ind High Current Filter Bobbin Core 39uH 15% 1KHz Ferrite 1.7A AXL T/R - Tape and Reel (Alt: IHD1NA390L) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.1610 / $2.5553 | Buy Now |
DISTI #
IHD1NA390L
|
Avnet Americas | Ind High Current Filter Bobbin Core 39uH 15% 1KHz Ferrite 1.7A AXL T/R - Tape and Reel (Alt: IHD1NA390L) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.1610 / $2.5553 | Buy Now |